White LED emitter featuring a 3000K correlated color temperature and an 80 CRI for excellent color rendering. This surface-mount device delivers a luminous flux of 2340lm with a forward current of 550mA and a forward voltage of 37V. Operating within a temperature range of -40°C to 85°C, it offers a wide 115° viewing angle and a maximum current rating of 1.25A. The component is lead-free, RoHS compliant, and housed in an SMD/SMT package.
Cree CXA2520-0000-000N00Q430H technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 3000 K |
| Depth | 23.85mm |
| Forward Current | 550mA |
| Height | 1.7mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 23.85mm |
| Luminous Flux | 2340lm |
| Max Current Rating | 1.25A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | XLamp® CXA2520 |
| Viewing Angle | 115° |
| Voltage | 37V |
| Width | 23.85mm |
| RoHS | Compliant |
Download the complete datasheet for Cree CXA2520-0000-000N00Q430H to view detailed technical specifications.
No datasheet is available for this part.