Surface mount single color white LED emitter delivering 2100 lumens at 1.25A forward current. Features a 4000K correlated color temperature and 80 CRI for accurate color rendering. Operates within a -40°C to 85°C temperature range with a 115° viewing angle. Packaged in a 23.85mm x 23.85mm x 1.7mm SMD/SMT package.
Cree CXA2520-0000-000N0HQ240F technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 4000K |
| Depth | 23.85mm |
| Forward Current | 1.25A |
| Height | 1.7mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 23.85mm |
| Lens Style | Flat |
| Luminous Flux | 2100lm |
| Max Current Rating | 1.25A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | XLamp® CXA2520 |
| Test Temperature | 85°C |
| Viewing Angle | 115° |
| Width | 23.85mm |
| RoHS | Compliant |
Download the complete datasheet for Cree CXA2520-0000-000N0HQ240F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.