High-performance single-color white LED emitter designed for surface mount applications. Features a 115° viewing angle, 90 CRI, and a correlated color temperature of 2700 K. Delivers 1590 lumens at a forward current of 1.25A, with a maximum operating temperature of 85°C. Encased in an SMD/SMT package with a flat lens style, this RoHS compliant component operates from -40°C to 85°C.
Cree CXA2520-0000-000N0UM427F technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 90 |
| Correlated Color Temperature (CCT) | 2700 K |
| Depth | 23.85mm |
| Forward Current | 1.25A |
| Height | 1.7mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 23.85mm |
| Lens Style | Flat |
| Luminous Flux | 1590lm |
| Max Current Rating | 1.25A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | XLamp® CXA2520 |
| Test Temperature | 85°C |
| Viewing Angle | 115° |
| Width | 23.85mm |
| RoHS | Compliant |
Download the complete datasheet for Cree CXA2520-0000-000N0UM427F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.