White LED emitter, 19mm, featuring a 115° viewing angle and 3220lm luminous flux. This SMD/SMT component offers a Correlated Color Temperature (CCT) of 2700K and a Color Rendering Index (CRI) of 80. Designed for surface mounting, it operates with a forward current of 1.5A and a maximum current rating of 1.6A, within an operating temperature range of -40°C to 85°C.
Cree CXA2530-0000-000N00S427F technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 2700 K |
| Depth | 23.85mm |
| Forward Current | 1.5A |
| Height | 1.7mm |
| Illumination Color | White |
| Length | 23.85mm |
| Lens Style | Flat |
| Luminous Flux | 3220lm |
| Max Current Rating | 1.6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | XLamp® CXA2530 |
| Test Temperature | 85°C |
| Viewing Angle | 115° |
| Width | 23.85mm |
| RoHS | Compliant |
Download the complete datasheet for Cree CXA2530-0000-000N00S427F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.