Surface mount white LED emitter delivering 2990 lumens at 1.5A forward current. Features a 3000K correlated color temperature and an 80 CRI for accurate color rendition. Operates within a -40°C to 85°C temperature range, with a maximum current rating of 1.6A. This single-element LED has a 115° viewing angle and a flat lens style, packaged in a 23.85mm x 23.85mm x 1.7mm SMD/SMT package. RoHS compliant and lead-free.
Cree CXA2530-0000-000N00S430F technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 3000K |
| Depth | 23.85mm |
| Forward Current | 1.5A |
| Height | 1.7mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 23.85mm |
| Lens Style | Flat |
| Luminous Flux | 2990lm |
| Max Current Rating | 1.6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | XLamp® CXA2530 |
| Test Temperature | 85°C |
| Viewing Angle | 115° |
| Width | 23.85mm |
| RoHS | Compliant |
Download the complete datasheet for Cree CXA2530-0000-000N00S430F to view detailed technical specifications.
No datasheet is available for this part.