
Single color white LED emitter, surface mount (SMD/SMT) package. Features 80 CRI and 2700K correlated color temperature. Delivers 3200 lumens luminous flux at a 1.5A forward current, with a maximum rating of 1.6A. Operates across a temperature range of -40°C to 85°C. Viewing angle is 115°.
Cree CXA2530-0000-000N00T227F technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 2700K |
| Depth | 23.85mm |
| Forward Current | 1.5A |
| Height | 1.7mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 23.85mm |
| Lens Style | Flat |
| Luminous Flux | 3200lm |
| Max Current Rating | 1.6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | XLamp® CXA2530 |
| Test Temperature | 85°C |
| Viewing Angle | 115° |
| Width | 23.85mm |
| RoHS | Compliant |
Download the complete datasheet for Cree CXA2530-0000-000N00T227F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.