Surface mount single color white LED emitter delivering 3200 lumens luminous flux at a 1.5A forward current. Features a 3000K correlated color temperature and an 80 color rendering index. Operates within a -40°C to 85°C temperature range with a 115° viewing angle. RoHS compliant and lead-free.
Cree CXA2530-0000-000N00T230F technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 3000K |
| Depth | 23.85mm |
| Forward Current | 1.5A |
| Height | 1.7mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 23.85mm |
| Luminous Flux | 3200lm |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | XLamp® CXA2530 |
| Viewing Angle | 115° |
| Width | 23.85mm |
| RoHS | Compliant |
Download the complete datasheet for Cree CXA2530-0000-000N00T230F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.