High-power white LED emitter featuring a 3500K correlated color temperature and 80 CRI. This surface-mount device (SMD/SMT) offers a luminous flux of 3200 lumens at an 800mA forward current, with a maximum rating of 1.6A. Designed for demanding illumination applications, it operates within a temperature range of -40°C to 85°C and boasts a wide 115° viewing angle. The flat lens style and lead-free, RoHS-compliant construction ensure reliable performance and environmental responsibility.
Cree CXA2530-0000-000N00T235H technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 3500K |
| Depth | 23.85mm |
| Forward Current | 800mA |
| Height | 1.7mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 23.85mm |
| Lens Style | Flat |
| Luminous Flux | 3200lm |
| Max Current Rating | 1.6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | XLamp® CXA2530 |
| Test Temperature | 85°C |
| Viewing Angle | 115° |
| Width | 23.85mm |
| RoHS | Compliant |
Download the complete datasheet for Cree CXA2530-0000-000N00T235H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.