High-power, single-color white LED emitter designed for surface mounting. Features a 115° viewing angle, 5000K correlated color temperature (CCT), and a CRI of 70. Operates with a forward current of 1.5A, a maximum current rating of 1.6A, and delivers 3440 lumens luminous flux. Encased in an SMD/SMT package with a flat lens style, it operates within a temperature range of -40°C to 85°C.
Cree CXA2530-0000-000N00T40E3 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 5000K |
| Depth | 23.85mm |
| Forward Current | 1.5A |
| Height | 1.7mm |
| Illumination Color | White |
| Length | 23.85mm |
| Lens Style | Flat |
| Luminous Flux | 3440lm |
| Max Current Rating | 1.6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | XLamp® CXA2530 |
| Test Temperature | 85°C |
| Viewing Angle | 115° |
| Width | 23.85mm |
| RoHS | Compliant |
Download the complete datasheet for Cree CXA2530-0000-000N00T40E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.