High-performance single-color white LED emitter featuring a 3000K correlated color temperature and a 90 CRI for excellent color rendering. This surface-mount device (SMD/SMT) offers a luminous flux of 2600lm at a 800mA forward current, with a maximum rating of 1.6A. Designed with a flat, round lens style and a 115° viewing angle, it operates within a temperature range of -40°C to 85°C. The component is lead-free and RoHS compliant, packaged in a 23.85mm x 23.85mm x 1.7mm footprint.
Cree CXA2530-0000-000N0UR430H technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 90 |
| Correlated Color Temperature (CCT) | 3000 K |
| Depth | 23.85mm |
| Forward Current | 800mA |
| Height | 1.7mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 23.85mm |
| Lens Style | Flat, Round |
| Luminous Flux | 2600lm |
| Max Current Rating | 1.6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | XLamp® CXA2530 |
| Test Temperature | 85°C |
| Viewing Angle | 115° |
| Width | 23.85mm |
| RoHS | Compliant |
Download the complete datasheet for Cree CXA2530-0000-000N0UR430H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.