High-performance single-color white LED emitter designed for surface mount applications. Features a 3000K correlated color temperature (CCT) and a Color Rendering Index (CRI) of 80, delivering 4230 lumens luminous flux at a 1.1A forward current. This SMD/SMT component has a 115° viewing angle and operates within a temperature range of -40°C to 85°C, with a maximum current rating of 2.1A. Its flat, round lens style and robust construction ensure reliable illumination.
Cree CXA2540-0000-000N00V230F technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 3000K |
| Depth | 23.85mm |
| Forward Current | 1.1A |
| Height | 1.7mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 23.85mm |
| Lens Style | Flat, Round |
| Luminous Flux | 4230lm |
| Max Current Rating | 2.1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | XLamp® CXA2540 |
| Test Temperature | 85°C |
| Viewing Angle | 115° |
| Width | 23.85mm |
| RoHS | Compliant |
Download the complete datasheet for Cree CXA2540-0000-000N00V230F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.