Cree CXA3050-0000-000N00W20E8 technical specifications.
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 2700K |
| Forward Current | 1.4A |
| Height | 1.7mm |
| Illumination Color | White |
| Length | 27.35mm |
| Lens Style | Flat |
| Luminous Flux | 5225lm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | XLamp® CXA3050 |
| Test Temperature | 85°C |
| Viewing Angle | 115° |
| Width | 27.35mm |
| RoHS | Compliant |
Download the complete datasheet for Cree CXA3050-0000-000N00W20E8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.