High-power white LED emitter in an SMD/SMT package, delivering 4860 lumens with a 3000K correlated color temperature and an 80 CRI. Features a 37V forward voltage, 1.4A forward current, and a maximum current rating of 2.5A. Operates across a wide temperature range from -40°C to 85°C, with a maximum power dissipation of 100W. This RoHS compliant component offers a 115° viewing angle and is designed for surface mounting.
Cree CXA3050-0000-000N00W230F technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 3000K |
| Forward Current | 1.4A |
| Height | 1.7mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 27.35mm |
| Luminous Flux | 4860lm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 20 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | XLamp® CXA3050 |
| Viewing Angle | 115° |
| Voltage | 37V |
| Width | 27.35mm |
| RoHS | Compliant |
Download the complete datasheet for Cree CXA3050-0000-000N00W230F to view detailed technical specifications.
No datasheet is available for this part.