Surface mount single color white LED emitter delivering 4860 lumens luminous flux. Features an 85°C maximum operating temperature, 3500K correlated color temperature, and a CRI of 80. Operates with a 37V forward voltage and 1.4A forward current, with a maximum current rating of 2.5A. This RoHS compliant component has a 115° viewing angle and is designed for surface mounting.
Cree CXA3050-0000-000N00W235F technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 3500K |
| Forward Current | 1.4A |
| Height | 1.7mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 27.35mm |
| Luminous Flux | 4860lm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 20 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | XLamp® CXA3050 |
| Viewing Angle | 115° |
| Voltage | 37V |
| Width | 27.35mm |
| RoHS | Compliant |
Download the complete datasheet for Cree CXA3050-0000-000N00W235F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.