High-brightness, white uni-color standard LED emitter featuring a 2-pin T-1 through-hole package. This component offers a 25° viewing angle and 4700mcd intensity with a water-clear lens. Operating within a temperature range of -40°C to 95°C, it supports a maximum forward current of 25mA and a maximum forward voltage of 4V. The T-1 package measures 3 mm in diameter and 6.08 mm in height, with a 3.2x3.2x5.08 mm lens.
Cree LC374TWN1-25P-A1-00002 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | T-1 |
| Package/Case | T-1 |
| Package Description | 3 mm Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 6.08 |
| Package Diameter (mm) | 3.85 |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | White |
| Intensity | 4700mcd |
| High Brightness | Yes |
| Lens Appearance | Water Clear |
| Viewing Angle | 25° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 95°C |
| Lens Dimensions | 3.2x3.2x5.08mm |
| Number of LEDs | 1 |
| High Power | No |
| Color Temperature | x=0.31/y=0.32 |
| Maximum Forward Current | 25mA |
| Maximum Forward Voltage | 4V |
| Maximum Power Dissipation | 100mW |
| Reverse Voltage | 5V |
| Cage Code | 0C9J8 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Cree LC374TWN1-25P-A1-00002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.