Cree LC503FBL1-15P-A3-00001 technical specifications.
| Color | Blue |
| Forward Current | 20mA |
| Lead Length | 25mm |
| Lens Style | Round |
| Luminous Intensity | 11cd |
| Reach SVHC Compliant | Unknown |
| Viewing Angle | 15° |
| Wavelength | 480nm |
| RoHS | Not Compliant |
Download the complete datasheet for Cree LC503FBL1-15P-A3-00001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.