Cree LC503FPG1-30P-A3-00001 technical specifications.
| Color | Green |
| Forward Current | 20mA |
| Lead Length | 25mm |
| Lens Style | Round |
| Luminous Intensity | 12.5cd |
| Reach SVHC Compliant | Unknown |
| Viewing Angle | 30° |
| Wavelength | 535nm |
| RoHS | Not Compliant |
Download the complete datasheet for Cree LC503FPG1-30P-A3-00001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.