Cree LC503THR1-15P-A1-01001 technical specifications.
| Depth | 5.9mm |
| Forward Current | 50mA |
| Length | 5.9mm |
| Lens Style | Diffused, Colorless |
| Luminous Intensity | 6500mcd |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 130mW |
| Reverse Voltage | 5V |
| Viewing Angle | 15° |
| RoHS | Not Compliant |
Download the complete datasheet for Cree LC503THR1-15P-A1-01001 to view detailed technical specifications.
No datasheet is available for this part.