Cree LC503TPG1-30P-A1 technical specifications.
| Depth | 5.6mm |
| Forward Current | 25mA |
| Length | 5.6mm |
| Lens Style | Diffused, Colorless |
| Luminous Intensity | 7500mcd |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Power Dissipation | 100mW |
| Reverse Voltage | 5V |
| Viewing Angle | 30° |
| RoHS | Compliant |
Download the complete datasheet for Cree LC503TPG1-30P-A1 to view detailed technical specifications.
No datasheet is available for this part.