Cree LC503UYL1-15P-A00001 technical specifications.
| Color | Orange |
| Depth | 5.9mm |
| Forward Current | 20mA |
| Lead Diameter | 0.5mm |
| Lead Length | 25mm |
| Lead Pitch | 2.54mm |
| Length | 5.9mm |
| Lens Style | Round, Diffused, Colorless |
| Luminous Intensity | 16cd |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Bulk |
| Power Dissipation | 130mW |
| Reverse Voltage | 5V |
| Viewing Angle | 15° |
| Wavelength | 596nm |
| RoHS | Compliant |
Download the complete datasheet for Cree LC503UYL1-15P-A00001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.