Uni-color amber standard LED emitter, featuring a 591 nm peak wavelength and 16000 mcd intensity. This high-brightness, through-hole component is housed in a 5 mm T-1 3/4 package with a water-clear, circular lens and a 15° viewing angle. Designed for automotive applications, it operates with a maximum forward current of 50 mA and a maximum forward voltage of 2.6 V, within an operating temperature range of -40 °C to 95 °C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cree LC503UYL1-15Q-A-00002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Through Hole |
| Package Family Name | T-1 3/4 |
| Package/Case | T-1 3/4 |
| Package Description | 5 mm Package |
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 8.8 |
| Package Diameter (mm) | 5.9 |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Amber |
| Intensity | 16000mcd |
| Peak Wavelength | 591nm |
| High Brightness | Yes |
| Lens Appearance | Water Clear |
| Viewing Angle | 15° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 95°C |
| Lens Dimensions | 5.9x5.9x8.8mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 50mA |
| Maximum Forward Voltage | 2.6V |
| Maximum Power Dissipation | 130mW |
| Reverse Voltage | 5V |
| Cage Code | 0C9J8 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Cree LC503UYL1-15Q-A-00002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.