High-brightness, uni-color amber standard LED emitter featuring a 591nm peak wavelength. This 2-pin, through-hole component is housed in a 5mm T-1 3/4 package with a water-clear, circular lens. Designed for automotive applications, it offers an intense 16000mcd output with a narrow 15° viewing angle. Operating within a temperature range of -40°C to 95°C, it supports a maximum forward current of 50mA and a forward voltage of 2.6V.
Cree LC503UYL1-15Q-A-00003 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | T-1 3/4 |
| Package/Case | T-1 3/4 |
| Package Description | 5 mm Package |
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 8.8 |
| Package Diameter (mm) | 5.9 |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Amber |
| Intensity | 16000mcd |
| Peak Wavelength | 591nm |
| High Brightness | Yes |
| Lens Appearance | Water Clear |
| Viewing Angle | 15° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 95°C |
| Lens Dimensions | 5.9x5.9x8.8mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 50mA |
| Maximum Forward Voltage | 2.6V |
| Maximum Power Dissipation | 130mW |
| Reverse Voltage | 5V |
| Cage Code | 0C9J8 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Cree LC503UYL1-15Q-A-00003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.