Cree LC503UYL1-30P-A-00001 technical specifications.
| Color | Orange |
| Forward Current | 20mA |
| Lead Diameter | 0.5mm |
| Lead Length | 25mm |
| Lead Pitch | 2.54mm |
| Lens Style | Round |
| Luminous Intensity | 4.8cd |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| Wavelength | 596nm |
| RoHS | Compliant |
Download the complete datasheet for Cree LC503UYL1-30P-A-00001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.