
Uni-color blue standard LED emitter, T-1 3/4 package, 5 mm diameter, 4.8 mm height. Features through-hole mounting with a 2.54 mm pin pitch and 2 pins. Emits blue light with 600 mcd intensity, a 60° viewing angle, and a water-clear lens. Operates within a temperature range of -40°C to 95°C, with a maximum forward current of 25 mA and a maximum forward voltage of 4 V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cree LC534TBL1-60Q-A-00001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Through Hole |
| Package Family Name | T-1 3/4 |
| Package/Case | T-1 3/4 |
| Package Description | 5 mm Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 4.8 |
| Pin Pitch (mm) | 2.54 |
| Package Diameter (mm) | 5.8 |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Blue |
| Intensity | 600mcd |
| LED Material | InGaN |
| High Brightness | No |
| Lens Appearance | Water Clear |
| Viewing Angle | 60° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 95°C |
| Lens Dimensions | 5.8x5.8x4.8mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 25mA |
| Maximum Forward Voltage | 4V |
| Maximum Power Dissipation | 100mW |
| Reverse Voltage | 5V |
| Cage Code | 0C9J8 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Cree LC534TBL1-60Q-A-00001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.