Cree LM1-EBL1-11-N2-00001 technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue |
| Forward Current | 30mA |
| Lens Style | Round |
| Luminous Intensity | 400mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 480nm |
| RoHS | Compliant |
Download the complete datasheet for Cree LM1-EBL1-11-N2-00001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
