
Uni-color white chip LED emitter in a 4-pin SMD package, measuring 2.7mm x 3.2mm x 1.8mm. Features a water clear lens with a circular shape and a 120° viewing angle. Offers high brightness with an intensity of 1400mcd, operating at a maximum forward current of 30mA and a maximum forward voltage of 4.2V. Suitable for surface mounting with a top mount orientation, this LED operates within a temperature range of -40°C to 100°C.
Cree LM1-EWN1-11-N2-00002 technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 2.7 |
| Package Width (mm) | 3.2 |
| Package Height (mm) | 1.8 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | White |
| Intensity | 1400mcd |
| High Brightness | Yes |
| Lens Appearance | Water Clear |
| Viewing Angle | 120° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Number of LEDs | 1 |
| High Power | No |
| Color Temperature | x=0.31/y=0.32 |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 4.2V |
| Maximum Power Dissipation | 130mW |
| Reverse Voltage | 5V |
| Cage Code | 0C9J8 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Cree LM1-EWN1-11-N2-00002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.