Uni-color blue chip LED emitter, 470nm peak wavelength, 160mcd intensity, and a 120° viewing angle. This surface mount device features a 2-pin SMD package (3.2mm L x 2.7mm W x 1.8mm H) with a water-clear, circular lens. Designed for automotive applications, it operates with a maximum forward current of 25mA and a maximum forward voltage of 4V, within a temperature range of -40°C to 100°C.
Cree LM1-PBL1-01-N1-00001 technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 3.2 |
| Package Width (mm) | 2.7 |
| Package Height (mm) | 1.8 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Blue |
| Intensity | 160mcd |
| Peak Wavelength | 470nm |
| High Brightness | Yes |
| Lens Appearance | Water Clear |
| Viewing Angle | 120° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 25mA |
| Maximum Forward Voltage | 4V |
| Maximum Power Dissipation | 100mW |
| Reverse Voltage | 5V |
| Cage Code | 0C9J8 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Cree LM1-PBL1-01-N1-00001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.