Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
CREE

LM1-PRG1-01-N2-00001

Datasheet
120 Degree 3.2 x 2.8mm SMT-LED in High Red and Pure Green Color with Water Transparent
Cree

LM1-PRG1-01-N2-00001

120 Degree 3.2 x 2.8mm SMT-LED in High Red and Pure Green Color with Water Transparent

  1. Optoelectronics & Displays
  2. LEDs & LED Products
  1. Optoelectronics & Displays
  2. LEDs & LED Products
  3. LED Emitters
  4. Standard LEDs

PackageSMD
MountingSurface Mount
Quick Jump:

Technical Specifications

Cree LM1-PRG1-01-N2-00001 technical specifications.

General

Package Family Name
SMD
Package/Case
SMD
Package Description
Surface Mount Device
Pin Count
4
PCB
4
Package Length (mm)
2.8
Package Width (mm)
3.2
Seated Plane Height (mm)
1.9
Mounting
Surface Mount

Compliance

Cage Code
0C9J8
HTS Code
8541402000
Schedule B
8541402000
ECCN
EAR99
Automotive
No
AEC Qualified
No
PPAP
No
Radiation Hardening
No

Datasheet

Cree LM1-PRG1-01-N2-00001 Datasheet

Download the complete datasheet for Cree LM1-PRG1-01-N2-00001 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com