Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cree LM1-UHR1-01-N1-00001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Red |
| Forward Current | 20mA |
| Lens Style | Round |
| Luminous Intensity | 650mcd |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Viewing Angle | 120° |
| Wavelength | 630nm |
| RoHS | Not Compliant |
Download the complete datasheet for Cree LM1-UHR1-01-N1-00001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
