Cree LM6-PBL1-3B-N1-00001 technical specifications.
| Package Family Name | SMD |
| Package/Case | SMT |
| Package Description | Surface Mount Device |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 3.5 |
| Package Width (mm) | 3.3 |
| Seated Plane Height (mm) | 2 |
| Mounting | Surface Mount |
| Cage Code | 0C9J8 |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Cree LM6-PBL1-3B-N1-00001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.