Cree LMD300-CA00-0000-0000001 technical specifications.
| Height | 35mm |
| Length | 205mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 10 |
| Packaging | Bulk |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Cree LMD300-CA00-0000-0000001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.