The LMD400-0048-C940-7030000 is a DC-DC converter module from Cree with a maximum output current of 940mA and a maximum output power of 41W. It operates within a temperature range of 0°C to 90°C and is approved for use in CE, cULus, and CQC environments. The module is packaged in a bulk package with 10 units per package and has a weight of 0.617lb. It is a chassis mount module with wire leads and has a height of 1.48inch, length of 3.54inch, and width of 3.54inch.
Cree LMD400-0048-C940-7030000 technical specifications.
| Approvals | CE, cULus, CQC |
| Package/Case | Module |
| Current - Output 1 | 940mA |
| Dimming | Analog |
| Efficiency | 87% |
| Height | 1.48inch |
| Length | 3.54inch |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 940mA |
| Max Output Power | 41W |
| Max Power Dissipation | 41W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 940mA |
| Output Voltage | 44V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP20 |
| Series | LMD400 |
| Termination | Wire Leads |
| Voltage - Output 1 | 44V |
| Voltage Rating | 305V |
| Weight | 0.617lb |
| Width | 3.54inch |
| RoHS | Compliant |
Download the complete datasheet for Cree LMD400-0048-C940-7030000 to view detailed technical specifications.
No datasheet is available for this part.