White LED emitter module featuring a 2700K correlated color temperature and a high 90 CRI for excellent color rendering. Delivers 850 lumens luminous flux at a 440mA forward current. Designed with a round, flat lens style and a 82° viewing angle, this module operates from a 120V supply. The component has dimensions of 88.2mm in diameter and 30mm in height, with a screw mount for installation.
Cree LMH020-0850-27G9-00000TW technical specifications.
| Package/Case | Module |
| Color | White |
| Color Rendering Index (CRI) | 90 |
| Correlated Color Temperature (CCT) | 2700K |
| Depth | 88.2mm |
| Diameter | 88.2mm |
| Forward Current | 440mA |
| Height | 30mm |
| Illumination Color | White |
| Length | 88.2mm |
| Lens Style | Round, Flat |
| Luminous Flux | 850lm |
| Max Current Rating | 440mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Screw |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 120V |
| Package Quantity | 10 |
| Packaging | Box |
| Radiation Hardening | No |
| Series | LMH2 TrueWhite® |
| Size | 30mm |
| Test Temperature | 85°C |
| Viewing Angle | 82° |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Cree LMH020-0850-27G9-00000TW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.