Cree LMH020-0850-27G9-20100TW technical specifications.
| Package/Case | 0850 |
| Color | White |
| Correlated Color Temperature (CCT) | 2700K |
| Forward Current | 440mA |
| Illumination Color | White |
| Length | 123mm |
| Luminous Flux | 850lm |
| Max Current Rating | 440mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Screw |
| Number of Elements | 1 |
| Operating Supply Voltage | 230V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | LMH2 TrueWhite® |
| Voltage Rating | 230V |
| RoHS | Compliant |
Download the complete datasheet for Cree LMH020-0850-27G9-20100TW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.