Cree LMH020-0850-35G9-10100TW technical specifications.
| Package/Case | 120 |
| Color | White |
| Correlated Color Temperature (CCT) | 3500K |
| Depth | 56mm |
| Forward Current | 440mA |
| Illumination Color | White |
| Length | 81mm |
| Lens Style | Flat |
| Luminous Flux | 850lm |
| Max Current Rating | 440mA |
| Mount | Screw |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Series | LMH2 TrueWhite® |
| Voltage Rating | 120V |
| RoHS | Compliant |
Download the complete datasheet for Cree LMH020-0850-35G9-10100TW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.