Cree LMH020-1250-27G9-00001SS technical specifications.
| Package/Case | Module |
| Color | White |
| Color Rendering Index (CRI) | 90 |
| Correlated Color Temperature (CCT) | 2700K |
| Diameter | 88.2mm |
| Forward Current | 440mA |
| Height | 60.3mm |
| Illumination Color | White |
| Lens Style | Dome, Domed |
| Luminous Flux | 1250lm |
| Max Current Rating | 440mA |
| Number of LEDs | 1 |
| Package Quantity | 10 |
| Packaging | Box |
| Series | LMH2 TrueWhite® |
| Size | 60.3mm |
| Test Temperature | 85°C |
| Viewing Angle | 96° |
| RoHS | Compliant |
Download the complete datasheet for Cree LMH020-1250-27G9-00001SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.