Cree LMH020-1250-30G9-300001TW technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 3000K |
| Luminous Flux | 1250lm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Reach SVHC Compliant | Unknown |
| Series | LMH2 |
| RoHS | Compliant |
Download the complete datasheet for Cree LMH020-1250-30G9-300001TW to view detailed technical specifications.
No datasheet is available for this part.