
White LED module featuring a 4000K correlated color temperature and a high Color Rendering Index (CRI) of 90 for accurate color reproduction. Delivers 2000 lumens luminous flux with a 105° viewing angle. Operates with a forward current of 900mA and a voltage rating of 277V, suitable for demanding applications. Encased in a module package with a domed lens style, measuring 88.2mm in diameter and 88.2mm in length, with a height of 60.3mm. Designed for screw mounting and operates within a temperature range of 0°C to 70°C.
Cree LMH020-2000-40G9-00001TW technical specifications.
| Package/Case | Module |
| Color | White |
| Color Rendering Index (CRI) | 90 |
| Correlated Color Temperature (CCT) | 4000K |
| Depth | 88.2mm |
| Diameter | 88.2mm |
| Forward Current | 900mA |
| Height | 60.3mm |
| Illumination Color | White |
| Length | 88.2mm |
| Lens Style | Dome, Domed |
| Luminous Flux | 2000lm |
| Max Current Rating | 900mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Screw |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 10 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | LMH2 TrueWhite® |
| Size | 60.3mm |
| Test Temperature | 85°C |
| Viewing Angle | 105° |
| Voltage Rating | 277V |
| RoHS | Compliant |
Download the complete datasheet for Cree LMH020-2000-40G9-00001TW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
