White LED emitter module featuring a 2700K correlated color temperature and a high Color Rendering Index (CRI) of 90. Delivers 3000 lumens luminous flux with a 105° viewing angle. Operates with a forward current of 940mA and a voltage rating of 277V, with a maximum current rating of 900mA. Encased in a dome lens style module with screw mounting, measuring 88.2mm in diameter and 60.3mm in height. Suitable for operation between 0°C and 70°C.
Cree LMH020-3000-27G9-00001TW technical specifications.
| Package/Case | Module |
| Color | White |
| Color Rendering Index (CRI) | 90 |
| Correlated Color Temperature (CCT) | 2700K |
| Depth | 88.2mm |
| Diameter | 88.2mm |
| Forward Current | 940mA |
| Height | 60.3mm |
| Illumination Color | White |
| Length | 88.2mm |
| Lens Style | Dome, Domed |
| Luminous Flux | 3000lm |
| Max Current Rating | 900mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Screw |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 10 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | LMH2 TrueWhite® |
| Size | 60.3mm |
| Test Temperature | 85°C |
| Viewing Angle | 105° |
| Voltage Rating | 277V |
| RoHS | Compliant |
Download the complete datasheet for Cree LMH020-3000-27G9-00001TW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.