White LED emitter module featuring a 3000lm luminous flux and 90 CRI. Delivers 3500K correlated color temperature with a 900mA forward current and 277V voltage rating. This standard LED emitter is housed in a round, flat lens module with screw mounting, measuring 88.2mm in diameter and 30mm in height.
Cree LMH020-3000-35G9-00000TW technical specifications.
| Package/Case | Module |
| Color | White |
| Color Rendering Index (CRI) | 90 |
| Correlated Color Temperature (CCT) | 3500(K) |
| Depth | 88.2mm |
| Diameter | 88.2mm |
| Forward Current | 900mA |
| Height | 30mm |
| Illumination Color | White |
| Length | 88.2mm |
| Lens Style | Round, Flat |
| Luminous Flux | 3000lm |
| Max Current Rating | 900mA |
| Mount | Screw |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 10 |
| Packaging | Box |
| Radiation Hardening | No |
| Series | LMH2 TrueWhite® |
| Size | 30mm |
| Test Temperature | 85°C |
| Viewing Angle | 82° |
| Voltage Rating | 277V |
| RoHS | Compliant |
Download the complete datasheet for Cree LMH020-3000-35G9-00000TW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.