High-output white LED emitter module delivering 3000 lumens at 900mA forward current. Features a 4000K correlated color temperature and a CRI of 90 for excellent color rendering. This standard LED emitter has a round, flat lens style and an 82° viewing angle, mounted via screw. Operates at a voltage rating of 277V and measures 88.2mm in length, width, and depth, with a height of 30mm.
Cree LMH020-3000-40G9-00000TW technical specifications.
| Package/Case | Module |
| Color | White |
| Color Rendering Index (CRI) | 90 |
| Correlated Color Temperature (CCT) | 4000(K) |
| Depth | 88.2mm |
| Diameter | 88.2mm |
| Forward Current | 900mA |
| Height | 30mm |
| Illumination Color | White |
| Length | 88.2mm |
| Lens Style | Round, Flat |
| Luminous Flux | 3000lm |
| Max Current Rating | 900mA |
| Mount | Screw |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 10 |
| Packaging | Box |
| Radiation Hardening | No |
| Series | LMH2 |
| Size | 30mm |
| Test Temperature | 85°C |
| Viewing Angle | 82° |
| Voltage Rating | 277V |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Cree LMH020-3000-40G9-00000TW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.