
High-output white LED module delivering 4000 lumens with a 90 CRI and 2700K correlated color temperature. Features a 85° viewing angle and a round, flat lens style. Operates at a forward current of 940mA with a maximum current rating of 900mA. Module dimensions are 88.2mm x 88.2mm x 30mm, designed for screw mounting.
Cree LMH020-4000-27G9-00000TW technical specifications.
| Package/Case | Module |
| Color | White |
| Color Rendering Index (CRI) | 90 |
| Correlated Color Temperature (CCT) | 2700(K) |
| Depth | 88.2mm |
| Diameter | 88.2mm |
| Forward Current | 940mA |
| Height | 30mm |
| Illumination Color | White |
| Length | 88.2mm |
| Lens Style | Round, Flat |
| Luminous Flux | 4000lm |
| Max Current Rating | 900mA |
| Mount | Screw |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 10 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | LMH2 TrueWhite® |
| Size | 30mm |
| Test Temperature | 85°C |
| Viewing Angle | 85° |
| RoHS | Compliant |
Download the complete datasheet for Cree LMH020-4000-27G9-00000TW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
