Cree LMH020-8000-40G9-00000TW technical specifications.
| Package/Case | Module |
| Color | White |
| Color Rendering Index (CRI) | 90 |
| Correlated Color Temperature (CCT) | 4000K |
| Height | 30mm |
| Lens Style | Flat |
| Max Current Rating | 2.1A |
| Package Quantity | 10 |
| Packaging | Box |
| Series | LMH2 TrueWhite® |
| Viewing Angle | 110° |
| RoHS | Compliant |
Download the complete datasheet for Cree LMH020-8000-40G9-00000TW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.