Cree LMH020-HS00-0000-0000081 technical specifications.
| Package/Case | Module |
| Diameter | 153mm |
| Height | 100mm |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | LMH2 TrueWhite® |
| Shape | Round |
| RoHS | Compliant |
Download the complete datasheet for Cree LMH020-HS00-0000-0000081 to view detailed technical specifications.
No datasheet is available for this part.