LED Uni-Color White
Cree LMH060-2000-30F9-20200TW technical specifications.
| Package/Case | Module |
| Color | White |
| Color Rendering Index (CRI) | 90 |
| Correlated Color Temperature (CCT) | 3000K |
| Depth | 110mm |
| Diameter | 145mm |
| Height | 82mm |
| Illumination Color | White |
| Length | 214.4mm |
| Lens Style | Flat |
| Luminous Flux | 2000lm |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 10 |
| Packaging | Box |
| Radiation Hardening | No |
| Series | LMH6 TrueWhite® |
| Size | 82mm |
| Test Temperature | 85°C |
| Voltage Rating | 230V |
| RoHS | Compliant |
Download the complete datasheet for Cree LMH060-2000-30F9-20200TW to view detailed technical specifications.
No datasheet is available for this part.