Cree LMH060-2900-CCF9-2KITDAL technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Operating Supply Voltage | 230V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | LMH6 TrueWhite® |
| RoHS | Compliant |
Download the complete datasheet for Cree LMH060-2900-CCF9-2KITDAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.