Cree LMR020-HS02-0000-0000001 technical specifications.
| Package/Case | Module |
| Diameter | 87mm |
| Length | 39mm |
| Mount | Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shape | Round |
| Type | Passive |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cree LMR020-HS02-0000-0000001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.