Cree LMR040-1000-35F9-20100TW technical specifications.
| Package/Case | Module |
| Color | White |
| Color Rendering Index (CRI) | 90 |
| Correlated Color Temperature (CCT) | 3500K |
| Depth | 103.4mm |
| Diameter | 103.4mm |
| Height | 79.45mm |
| Illumination Color | White |
| Length | 114mm |
| Lens Style | Flat |
| Luminous Flux | 1000lm |
| Mount | Screw |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | LMR4, TrueWhite® |
| Size | 79.45mm |
| Voltage Rating | 230V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cree LMR040-1000-35F9-20100TW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.