Red Uni-Color Standard LED emitter featuring a diffused oval lens and through-hole mounting. This 2-pin component offers high brightness with an intensity of 1200mcd and a 50° viewing angle. It operates within a temperature range of -40°C to 95°C, with a maximum forward current of 50mA and a maximum forward voltage of 2.6V. The package dimensions are 4mm (L) x 3.2mm (W) x 6.3mm (H) with a 2.54mm pin pitch.
Cree LO494UHR4-B0G-A3-00022 technical specifications.
| Basic Package Type | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 4 |
| Package Width (mm) | 3.2 |
| Package Height (mm) | 6.3 |
| Pin Pitch (mm) | 2.54 |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Red |
| Intensity | 1200mcd |
| High Brightness | Yes |
| Lens Appearance | Diffused |
| Viewing Angle | 50° |
| Lens Shape Type | Oval |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 95°C |
| Lens Dimensions | 4x3.2x6.3mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 50mA |
| Maximum Forward Voltage | 2.6V |
| Maximum Power Dissipation | 130mW |
| Reverse Voltage | 5V |
| Cage Code | 0C9J8 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Cree LO494UHR4-B0G-A3-00022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.