Uni-color Bluish Green standard LED emitter featuring a 2-pin through-hole package. This high-brightness LED boasts an intensity of 2400mcd and a 60/35° viewing angle, utilizing InGaN material. The oval, colored diffused lens measures 5.2x4.6x7.8 mm with a 2.54mm pin pitch, suitable for top-mount PCB applications. Operating within a -40°C to 95°C temperature range, it supports a maximum forward current of 25mA and a maximum forward voltage of 2.5V.
Cree LO566TBG4-60G-A1-00002 technical specifications.
| Basic Package Type | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 5.2 |
| Package Width (mm) | 4.6 |
| Package Height (mm) | 7.8 |
| Pin Pitch (mm) | 2.54 |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Bluish Green |
| Intensity | 2400mcd |
| LED Material | InGaN |
| High Brightness | Yes |
| Lens Appearance | Colored Diffused |
| Viewing Angle | 60/35° |
| Lens Shape Type | Oval |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 95°C |
| Lens Dimensions | 5.2x4.6x7.8mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 25mA |
| Maximum Forward Voltage | 2.5V |
| Maximum Power Dissipation | 100mW |
| Reverse Voltage | 5V |
| Cage Code | 0C9J8 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Cree LO566TBG4-60G-A1-00002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.